ELC-08D151E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 13
Unit Price: 0,84000 €
Datasheet

Similar


Bourns Inc.
In Stock: 380
Unit Price: 0,84000 €
Datasheet
Image for ELC-08D151E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC-08D151E

DigiKey Part Number
ELC-08D151E-ND
Manufacturer
Manufacturer Product Number
ELC-08D151E
Description
FIXED IND 150UH 700MA 200 MOHM
Customer Reference
Detailed Description
150 µH Unshielded Inductor 700 mA 200mOhm Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
ELC-08D151E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
200mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes