Similar
Similar

ELC-06D180E | |
|---|---|
DigiKey Part Number | ELC-06D180E-ND |
Manufacturer | |
Manufacturer Product Number | ELC-06D180E |
Description | FIXED IND 18UH 1.25A 65 MOHM TH |
Customer Reference | |
Detailed Description | 18 µH Unshielded Inductor 1.25 A 65mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | ELC-06D180E Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 65mOhm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.264" Dia (6.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447720180 | Würth Elektronik | 137 | 732-4189-ND | 0,87000 € | Similar |
| RCH664NP-180L | Sumida America Inc. | 0 | RCH664NP-180L-ND | 0,41580 € | Similar |



