
ELC-06D102E | |
|---|---|
DigiKey Part Number | ELC-06D102E-ND |
Manufacturer | |
Manufacturer Product Number | ELC-06D102E |
Description | FIXED IND 1MH 160MA 2.49 OHM TH |
Customer Reference | |
Detailed Description | 1 mH Unshielded Inductor 160 mA 2.49Ohm Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | ELC-06D102E Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.49Ohm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.264" Dia (6.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.394" (10.00mm) |
Current Rating (Amps) | Base Product Number |



