Similar

ELC-06D100E | |
|---|---|
DigiKey Part Number | ELC-06D100E-ND |
Manufacturer | |
Manufacturer Product Number | ELC-06D100E |
Description | FIXED IND 10UH 1.7A 52 MOHM TH |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 1.7 A 52mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | ELC-06D100E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 52mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.264" Dia (6.70mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |



