
ELB-2A008 | |
|---|---|
DigiKey Part Number | P13156TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELB-2A008 |
Description | RF FILTER BANDPASS 1.576GHZ 0805 |
Customer Reference | |
Detailed Description | 1.576GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3MHz Bandwidth 1.8dB 0805 (2012 Metric), 4 PC Pad |
Category | Ripple 1dB |
Manufacturer Panasonic Industry | Insertion Loss 1.8dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric), 4 PC Pad |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Frequency 1.576GHz Center | Height (Max) 0.051" (1.30mm) |
Bandwidth 3MHz | Base Product Number |
Filter Type Band Pass |

