
ELB-2A007 | |
|---|---|
DigiKey Part Number | P13155TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELB-2A007 |
Description | RF FILTER BANDPASS 2.923GHZ 0805 |
Customer Reference | |
Detailed Description | 2.923GHz Center Frequency Band Pass RF Filter (Radio Frequency) 25MHz Bandwidth 1.8dB 0805 (2012 Metric), 4 PC Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.923GHz Center | |
Bandwidth | 25MHz | |
Filter Type | Band Pass | |
Ripple | 1dB | |
Insertion Loss | 1.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.051" (1.30mm) | |
Base Product Number |

