Image for ELB-1A001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELB-1A001

DigiKey Part Number
P13149TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELB-1A001
Description
RF FILTER BANDPASS 5.788GHZ 0603
Customer Reference
Detailed Description
5.788GHz Center Frequency Band Pass RF Filter (Radio Frequency) 125MHz Bandwidth 2.5dB 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ripple
1dB
Manufacturer
Panasonic Industry
Insertion Loss
2.5dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric), 4 PC Pad
Part Status
Obsolete
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Frequency
5.788GHz Center
Height (Max)
0.032" (0.80mm)
Bandwidth
125MHz
Base Product Number
Filter Type
Band Pass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.