
EHF-FD1779 | |
|---|---|
DigiKey Part Number | P12054TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EHF-FD1779 |
Description | RF POWER DIVIDER 720MHZ-1008MHZ |
Customer Reference | |
Detailed Description | RF Power Divider 720 MHz ~ 1008 MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Insertion Loss | 4dB | |
Frequency | 720 MHz ~ 1008 MHz | |
Specifications | - | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Package / Case | - | |
Base Product Number |

