
EHF-FD1755T | |
|---|---|
DigiKey Part Number | P12041TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EHF-FD1755T |
Description | BALUN 3.4GHZ ~ 4GHZ 50 / 100OHM |
Customer Reference | |
Detailed Description | RF Balun 3.4GHz ~ 4GHz 50 / 100Ohm 0805 (2012 Metric) |
Category | Impedance - Unbalanced/Balanced 50 / 100Ohm |
Manufacturer Panasonic Industry | Phase Difference 180° ±20° |
Series | Insertion Loss (Max) 1.0dB |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency Range 3.4GHz ~ 4GHz | Base Product Number |

