
EHF-FD1620 | |
|---|---|
DigiKey Part Number | P10706TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EHF-FD1620 |
Description | BALUN 900MHZ-1.35GHZ 50/200 0606 |
Customer Reference | |
Detailed Description | RF Balun 900MHz ~ 1.35GHz 50 / 200Ohm 0606 (1616 Metric), Concave |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 50 / 200Ohm |
Manufacturer Panasonic Industry | Phase Difference 180° ±15° |
Series | Insertion Loss (Max) 1.0dB |
Packaging Tape & Reel (TR) | Package / Case 0606 (1616 Metric), Concave |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency Range 900MHz ~ 1.35GHz | Base Product Number |

