
EHF-FD1618 | |
|---|---|
DigiKey Part Number | P10705TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EHF-FD1618 |
Description | BALUN 700MHZ-1.3GHZ 50/50 1206 |
Customer Reference | |
Detailed Description | RF Balun 700MHz ~ 1.3GHz 50 / 50Ohm 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 50 / 50Ohm |
Manufacturer Panasonic Industry | Phase Difference 180° ±15° |
Series | Insertion Loss (Max) 1.0dB |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency Range 700MHz ~ 1.3GHz | Base Product Number |

