
EHF-FD1540 | |
|---|---|
DigiKey Part Number | P10684TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EHF-FD1540 |
Description | RF DIR COUPLER 800MHZ-1GHZ 0603 |
Customer Reference | |
Detailed Description | RF Directional Coupler Telecom/Datacom Systems 800MHz ~ 1GHz 17 ± 2dB 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 800MHz ~ 1GHz | |
Coupling Factor | 17 ± 2dB | |
Applications | Telecom/Datacom Systems | |
Insertion Loss | 0.25dB | |
Power - Max | - | |
Isolation | 25dB | |
Return Loss | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Base Product Number |

