
EHF-FD1502 | |
|---|---|
DigiKey Part Number | P10715-ND |
Manufacturer | |
Manufacturer Product Number | EHF-FD1502 |
Description | RF POWER DIVIDER 720HZ-760MHZ |
Customer Reference | |
Detailed Description | RF Power Divider 720 Hz ~ 760 MHz Isolation (Min) 18dB, 1.8 VSWR (Max) |
Datasheet | Datasheet |
Category | Frequency 720 Hz ~ 760 MHz |
Manufacturer Panasonic Industry | Specifications Isolation (Min) 18dB, 1.8 VSWR (Max) |
Packaging Bulk | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Obsolete | Base Product Number |
Insertion Loss 4dB |

