
EHF-4BE5250 | |
|---|---|
DigiKey Part Number | P12428TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EHF-4BE5250 |
Description | BALUN 5.15-5.35GHZ 50/100 0603 |
Customer Reference | |
Detailed Description | RF Balun 5.15GHz ~ 5.35GHz 50 / 100Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency Range | 5.15GHz ~ 5.35GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±15° | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | - | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |

