
EFR-TQB40K5 | |
|---|---|
DigiKey Part Number | P9893-ND |
Manufacturer | |
Manufacturer Product Number | EFR-TQB40K5 |
Description | ULTRASONIC SENSOR TRANS 40KHZ |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transmitter | |
Frequency | 40kHz | |
Voltage - Rated | 20V | |
Beam Angle | - | |
Operating Temperature | - |

