EFO-SS4194E5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 14.069
Unit Price: 0,32000 €
Datasheet

Similar


Murata Electronics
In Stock: 6.056
Unit Price: 0,31000 €
Datasheet
4.19 MHz Ceramic Resonator Built in Capacitor 21 pF ±0.2% -20°C ~ 80°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFO-SS4194E5

DigiKey Part Number
PX419SSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFO-SS4194E5
Description
CERAMIC RES 4.1900MHZ 21PF SMD
Customer Reference
Detailed Description
4.19 MHz Ceramic Resonator Built in Capacitor 21 pF ±0.2% -20°C ~ 80°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ceramic
Frequency
4.19 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
21 pF
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height
0.047" (1.19mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes