EFO-SS4004E5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 63.718
Unit Price: 0,32000 €
Datasheet
4 MHz Ceramic Resonator Built in Capacitor 21 pF ±0.2% -20°C ~ 80°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFO-SS4004E5

DigiKey Part Number
PX400SSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFO-SS4004E5
Description
CERAMIC RES 4.0000MHZ 21PF SMD
Customer Reference
Detailed Description
4 MHz Ceramic Resonator Built in Capacitor 21 pF ±0.2% -20°C ~ 80°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Panasonic Industry
Capacitance
21 pF
Series
Operating Temperature
-20°C ~ 80°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
3-SMD, Non-Standard
Type
Ceramic
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Frequency
4 MHz
Height
0.047" (1.19mm)
Frequency Stability
±0.2%
Base Product Number
Frequency Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSTCR4M00G53Z-R0Murata Electronics63.718490-1217-1-ND0,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes