
EFO-S5004E5 | |
|---|---|
DigiKey Part Number | PX500STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFO-S5004E5 |
Description | CERAMIC RES 5.0000MHZ 33PF SMD |
Customer Reference | |
Detailed Description | 5 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
Category | Features Built in Capacitor |
Manufacturer Panasonic Industry | Capacitance 33 pF |
Series | Operating Temperature -20°C ~ 80°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 3-SMD, Non-Standard |
Type Ceramic | Size / Dimension 0.307" L x 0.126" W (7.80mm x 3.20mm) |
Frequency 5 MHz | Height 0.063" (1.60mm) |
Frequency Stability ±0.2% | Base Product Number |
Frequency Tolerance ±0.5% |

