Similar

EFO-S4194E5 | |
|---|---|
DigiKey Part Number | PX419STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFO-S4194E5 |
Description | CERAMIC RES 4.1900MHZ 33PF SMD |
Customer Reference | |
Detailed Description | 4.19 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
Category | Features Built in Capacitor |
Manufacturer Panasonic Industry | Capacitance 33 pF |
Series | Operating Temperature -20°C ~ 80°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 3-SMD, Non-Standard |
Type Ceramic | Size / Dimension 0.307" L x 0.126" W (7.80mm x 3.20mm) |
Frequency 4.19 MHz | Height 0.063" (1.60mm) |
Frequency Stability ±0.2% | Base Product Number |
Frequency Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-SR1-4.19-B-TR | ECS Inc. | 2.661 | X929CT-ND | 0,50000 € | Similar |


