Similar

EFO-P6004E5 | |
|---|---|
DigiKey Part Number | PX600PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFO-P6004E5 |
Description | CERAMIC RES 6.0000MHZ SMD |
Customer Reference | |
Detailed Description | 6 MHz Ceramic Resonator ±0.3% -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
Category | Frequency Tolerance ±0.5% |
Manufacturer Panasonic Industry | Operating Temperature -20°C ~ 80°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2-SMD, Non-Standard |
Part Status Obsolete | Size / Dimension 0.307" L x 0.126" W (7.80mm x 3.20mm) |
Type Ceramic | Height 0.071" (1.80mm) |
Frequency 6 MHz | Base Product Number |
Frequency Stability ±0.3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-SR1-6.00-A-TR | ECS Inc. | 178 | X935CT-ND | 0,44000 € | Similar |


