
EFO-H224MS12 | |
|---|---|
DigiKey Part Number | PX224S1-ND |
Manufacturer | |
Manufacturer Product Number | EFO-H224MS12 |
Description | SAW RES 224.5000MHZ T/H |
Customer Reference | |
Detailed Description | 224.5 MHz SAW Resonator -150ppm, +50ppm 30 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | SAW | |
Frequency | 224.5 MHz | |
Frequency Stability | -150ppm, +50ppm | |
Frequency Tolerance | - | |
Features | - | |
Impedance | 30 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Metal Can - 3 Lead | |
Size / Dimension | 0.358" Dia (9.10mm) | |
Height | 0.138" (3.50mm) | |
Base Product Number |

