
EFO-BM1695E5 | |
|---|---|
DigiKey Part Number | PX169BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFO-BM1695E5 |
Description | CERAMIC RES 16.9300MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 16.93 MHz Ceramic Resonator Built in Capacitor 18 pF ±0.3% -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
Category | Features Built in Capacitor |
Manufacturer Panasonic Industry | Capacitance 18 pF |
Series | Operating Temperature -20°C ~ 80°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 3-SMD, Non-Standard |
Type Ceramic | Size / Dimension 0.161" L x 0.114" W (4.10mm x 2.90mm) |
Frequency 16.93 MHz | Height 0.047" (1.19mm) |
Frequency Stability ±0.3% | Base Product Number |
Frequency Tolerance ±0.5% |

