16.93 MHz Ceramic Resonator Built in Capacitor 8 pF ±0.2% -20°C ~ 80°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFJ-C1695E5B

DigiKey Part Number
PX169CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFJ-C1695E5B
Description
CERAMIC RES 16.9300MHZ 8PF SMD
Customer Reference
Detailed Description
16.93 MHz Ceramic Resonator Built in Capacitor 8 pF ±0.2% -20°C ~ 80°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Panasonic Industry
Capacitance
8 pF
Series
Operating Temperature
-20°C ~ 80°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
3-SMD, Non-Standard
Type
Ceramic
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
16.93 MHz
Height
0.049" (1.25mm)
Frequency Stability
±0.2%
Base Product Number
Frequency Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.