Similar

EFCH1950TCD1 | |
|---|---|
DigiKey Part Number | P13010TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFCH1950TCD1 |
Description | FILTER SAW 1.95GHZ 5-SMD |
Customer Reference | |
Detailed Description | 1.95GHz Frequency Cell Phone RF SAW Filter (Surface Acoustic Wave) Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Applications Cell Phone |
Manufacturer Panasonic Industry | Mounting Type Surface Mount |
Series | Package / Case 5-SMD, No Lead |
Packaging Tape & Reel (TR) | Height (Max) 0.037" (0.95mm) |
Part Status Obsolete | Size / Dimension 0.079" L x 0.055" W (2.00mm x 1.40mm) |
Frequency - Center 1.95GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B39202B4309P810 | Qualcomm (RF front-end (RFFE) filters) | 0 | B39202B4309P810-ND | 0,63056 € | Similar |


