
EFB-RM38C123 | |
|---|---|
DigiKey Part Number | P9913-ND |
Manufacturer | |
Manufacturer Product Number | EFB-RM38C123 |
Description | BUZZER PIEZO 10V 24MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo (with Feedback) 10 V 3.5kHz 90dB @ 10V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 10 V | |
Voltage Range | - | |
Frequency | 3.5kHz | |
Technology | Piezo (with Feedback) | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 10V, 10cm | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | -10°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.945" Dia (24.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) |


