
EFB-RL37C22 | |
|---|---|
DigiKey Part Number | P9921-ND |
Manufacturer | |
Manufacturer Product Number | EFB-RL37C22 |
Description | BUZZER PIEZO 12V 30MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo (with Feedback) 12 V 3.7kHz 80dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Technology Piezo (with Feedback) |
Manufacturer Panasonic Industry | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 80dB @ 12V, 10cm |
Packaging Bulk | Port Location Top |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type DC | Termination PC Pins |
Voltage - Rated 12 V | Size / Dimension 1.181" Dia (30.00mm) |
Frequency 3.7kHz | Height - Seated (Max) 0.394" (10.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SNP428R | Mallory Sonalert Products Inc. | 123 | 458-1162-ND | 19,78000 € | Similar |


