
EEV-TG1V471M | |
|---|---|
DigiKey Part Number | PCE3690TR-ND - Tape & Reel (TR) PCE3690CT-ND - Cut Tape (CT) PCE3690DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1V471M |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1V471M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 715 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,63300 € | 16,33 € |
| 50 | 1,29220 € | 64,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,13272 € | 141,59 € |
| 250 | 1,05012 € | 262,53 € |
| 375 | 1,00837 € | 378,14 € |
| 625 | 0,96184 € | 601,15 € |
| 875 | 0,93449 € | 817,68 € |
| 1.250 | 0,90807 € | 1.135,09 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

