Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

EEV-TG1K221M | |
|---|---|
DigiKey Part Number | PCE3673TR-ND - Tape & Reel (TR) PCE3673CT-ND - Cut Tape (CT) PCE3673DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1K221M |
Description | CAP ALUM 220UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 280mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1K221M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 280mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 260 mA @ 120 Hz | |
Ripple Current @ High Frequency | 400 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 1,85700 € | 18,57 € |
| 50 | 1,47760 € | 73,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,29952 € | 162,44 € |
| 250 | 1,20740 € | 301,85 € |
| 375 | 1,16088 € | 435,33 € |
| 625 | 1,10904 € | 693,15 € |
| 875 | 1,07858 € | 943,76 € |
| 1.250 | 1,04914 € | 1.311,42 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |




