Direct
Upgrade
Upgrade

EEV-TG1J220P | |
|---|---|
DigiKey Part Number | PCE3660TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-TG1J220P |
Description | CAP ALUM 22UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 100 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TG1J220P | Panasonic Industry | 640 | PCE4087CT-ND | 1,00000 € | Direct |
| EEE-TG1K220UP | Panasonic Industry | 1.371 | PCE4099CT-ND | 1,03000 € | Upgrade |
| EEE-TG2A220UP | Panasonic Industry | 1.417 | PCE4124CT-ND | 1,03000 € | Upgrade |


