EEV-TG1J100P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1.606
Unit Price: 0,86000 €
Datasheet
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.2Ohm @ 100kHz 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-TG1J100P

DigiKey Part Number
PCE3657TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-TG1J100P
Description
CAP ALUM 10UF 20% 63V SMD
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.2Ohm @ 100kHz 1000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
2.2Ohm @ 100kHz
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
35.75 mA @ 120 Hz
Ripple Current @ High Frequency
55 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes