EEV-TG1H101UP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 9.422
Unit Price: 1,07000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 23.028
Unit Price: 1,07000 €
Datasheet

Direct


KEMET
In Stock: 7.336
Unit Price: 0,99000 €
Datasheet

Upgrade


Rubycon
In Stock: 91.126
Unit Price: 0,84000 €
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-TG1H101UP

DigiKey Part Number
PCE3645TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-TG1H101UP
Description
CAP ALUM 100UF 20% 50V SMD
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
143.7 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
221 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TG1H101UPPanasonic Industry9.422PCE4072CT-ND1,07000 €Direct
EEE-TG1J101UPPanasonic Industry23.028PCE4086CT-ND1,07000 €Upgrade
EDT107M050S9PAAKEMET7.336399-20517-1-ND0,99000 €Direct
50THV100M10X10.5Rubycon91.1261189-2059-1-ND0,84000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes