
EEV-TG1C102UQ | |
|---|---|
DigiKey Part Number | PCE3621TR-ND - Tape & Reel (TR) PCE3621CT-ND - Cut Tape (CT) PCE3621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1C102UQ |
Description | CAP ALUM 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1C102UQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 520 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,15300 € | 11,53 € |
| 50 | 0,90000 € | 45,00 € |
| 100 | 0,82000 € | 82,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,73955 € | 147,91 € |
| 400 | 0,68520 € | 274,08 € |
| 600 | 0,65777 € | 394,66 € |
| 1.000 | 0,62718 € | 627,18 € |
| 1.400 | 0,60920 € | 852,88 € |
| 2.000 | 0,59183 € | 1.183,66 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

