Direct
Direct
Direct
Direct
Direct
Upgrade

EEV-TG1A331UP | |
|---|---|
DigiKey Part Number | PCE3614TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-TG1A331UP |
Description | CAP ALUM 330UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 128.1 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 197 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TG1A331UP | Panasonic Industry | 1.000 | PCE4041CT-ND | 1,04000 € | Direct |
| EEE-TK1A331UP | Panasonic Industry | 1.227 | PCE3724CT-ND | 1,21000 € | Direct |
| EDT337M010S9MAA | KEMET | 0 | 399-20527-1-ND | 0,69000 € | Direct |
| EMHB100ARA331MHA0G | Chemi-Con | 495 | 565-EMHB100ARA331MHA0GCT-ND | 0,67000 € | Direct |
| EMHJ100ARA331MHA0G | Chemi-Con | 500 | 565-EMHJ100ARA331MHA0GCT-ND | 0,83000 € | Direct |






