EEV-HD2A220P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1.650
Unit Price: 0,98000 €
Datasheet
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-HD2A220P

DigiKey Part Number
PCE3575TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-HD2A220P
Description
CAP ALUM 22UF 20% 100V SMD
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Series
Ripple Current @ High Frequency
119 mA @ 10 kHz
Packaging
Tape & Reel (TR)
Impedance
800 mOhms
Part Status
Obsolete
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HD2A220PPanasonic Industry1.650PCE4987CT-ND0,98000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes