Direct
Direct
Upgrade

EEV-HD1V4R7R | |
|---|---|
DigiKey Part Number | PCE3342TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-HD1V4R7R |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 17 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 28.9 mA @ 10 kHz |
Packaging Tape & Reel (TR) | Impedance 12 Ohms |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HD1V4R7AR | Panasonic Industry | 211 | PCE4962CT-ND | 0,38000 € | Direct |
| UUL1V4R7MCL1GS | Nichicon | 8.387 | 493-9537-1-ND | 0,63000 € | Direct |
| EMVL350ARA4R7MD60G | Chemi-Con | 16 | 565-EMVL350ARA4R7MD60GCT-ND | 0,35000 € | Upgrade |




