Direct

EEV-HD1J220P | |
|---|---|
DigiKey Part Number | PCE3572TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-HD1J220P |
Description | CAP ALUM 22UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 110.5 mA @ 10 kHz |
Packaging Tape & Reel (TR) | Impedance 1.5 Ohms |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HD1J220P | Panasonic Industry | 1.412 | PCE4982CT-ND | 0,87000 € | Direct |


