EEV-HD1H330P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 24
Unit Price: 0,87000 €
Datasheet

Direct


Würth Elektronik
In Stock: 541
Unit Price: 0,48000 €
Datasheet

Direct


Nichicon
In Stock: 3.456
Unit Price: 0,90000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 147
Unit Price: 0,70000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,17409 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,15374 €
Datasheet

Upgrade


Nichicon
In Stock: 1.302
Unit Price: 0,63000 €
Datasheet
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-HD1H330P

DigiKey Part Number
PCE3375TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-HD1H330P
Description
CAP ALUM 33UF 20% 50V SMD
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
74 mA @ 120 Hz
Ripple Current @ High Frequency
125.8 mA @ 10 kHz
Impedance
1.5 Ohms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes