EEV-HD1E101P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 552
Unit Price: 0,94000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 13.549
Unit Price: 0,90000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.254
Unit Price: 0,90000 €
Datasheet

Direct


Würth Elektronik
In Stock: 1.000
Unit Price: 0,56000 €
Datasheet

Direct


Nichicon
In Stock: 2.650
Unit Price: 0,90000 €
Datasheet

Upgrade


Rubycon
In Stock: 2.524
Unit Price: 0,83000 €
Datasheet

Upgrade


Rubycon
In Stock: 3.350
Unit Price: 0,89000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 2.708
Unit Price: 0,59000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 5.400
Unit Price: 0,59000 €
Datasheet

Upgrade


KEMET
In Stock: 5.987
Unit Price: 0,96000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,19470 €
Datasheet

Upgrade


Nichicon
In Stock: 29.586
Unit Price: 0,65000 €
Datasheet

Upgrade


Nichicon
In Stock: 28.358
Unit Price: 0,52000 €
Datasheet

Upgrade


Nichicon
In Stock: 692
Unit Price: 0,82000 €
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-HD1E101P

DigiKey Part Number
PCE3370TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-HD1E101P
Description
CAP ALUM 100UF 20% 25V SMD
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
84 mA @ 120 Hz
Ripple Current @ High Frequency
142.8 mA @ 10 kHz
Impedance
1.5 Ohms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes