Direct
Direct
Direct

EEV-HB1H6R8R | |
|---|---|
DigiKey Part Number | PCE3049TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-HB1H6R8R |
Description | CAP ALUM 6.8UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 6.8 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-HB1H6R8R Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 23 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1H6R8AR | Panasonic Industry | 2.000 | 10-EEE-HB1H6R8ARTR-ND | 0,10365 € | Direct |
| EEE-HB1H6R8R | Panasonic Industry | 1.400 | PCE4148CT-ND | 0,38000 € | Direct |
| EDH685M050S9DAA | KEMET | 0 | EDH685M050S9DAA-ND | 0,05862 € | Direct |



