EEV-HB1C100R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 575
Unit Price: 0,44000 €
Datasheet

Direct


Panasonic Industry
In Stock: 2.363
Unit Price: 0,44000 €
Datasheet

Direct


Panasonic Industry
In Stock: 12.254
Unit Price: 0,46000 €
Datasheet

Direct


Panasonic Industry
In Stock: 15.128
Unit Price: 0,34000 €
Datasheet

Direct


Panasonic Industry
In Stock: 16.985
Unit Price: 0,27000 €
Datasheet

Direct


Panasonic Industry
In Stock: 10.459
Unit Price: 0,35000 €
Datasheet

Direct


Panasonic Industry
In Stock: 6.173
Unit Price: 0,34000 €
Datasheet

Direct


Panasonic Industry
In Stock: 126.424
Unit Price: 0,38000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.024
Unit Price: 0,40000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 76.415
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 25.347
Unit Price: 0,40000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 40.940
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.596
Unit Price: 0,42000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 19.893
Unit Price: 0,34000 €
Datasheet
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-HB1C100R

DigiKey Part Number
PCE3031TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-HB1C100R
Description
CAP ALUM 10UF 20% 16V SMD
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-HB1C100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes