Direct
Upgrade
Upgrade
Direct
Upgrade

EEV-HA2A100P | |
|---|---|
DigiKey Part Number | PCE3240TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-HA2A100P |
Description | CAP ALUM 10UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA2A100P | Panasonic Industry | 119 | PCE4249CT-ND | 0,69000 € | Direct |
| EEE-HD2A100P | Panasonic Industry | 3.809 | PCE4986CT-ND | 0,81000 € | Upgrade |
| EEE-TG2A100P | Panasonic Industry | 2.102 | PCE4121CT-ND | 1,01000 € | Upgrade |
| EMVH101ARA100MHA0G | Chemi-Con | 163 | 565-EMVH101ARA100MHA0GCT-ND | 0,89000 € | Direct |
| AHA106M2AF24T-F | Cornell Dubilier Knowles | 500 | 338-AHA106M2AF24T-FCT-ND | 1,32000 € | Upgrade |






