Direct
Upgrade
Upgrade

EEV-HA1J220UP | |
|---|---|
DigiKey Part Number | PCE3304TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-HA1J220UP |
Description | CAP ALUM 22UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1J220UP | Panasonic Industry | 545 | PCE4230CT-ND | 0,62000 € | Direct |
| EEE-FK1J220P | Panasonic Industry | 22.600 | PCE3820CT-ND | 0,65000 € | Upgrade |
| AFK226M63E16T-F | Cornell Dubilier Knowles | 1.013 | 338-2164-1-ND | 1,33000 € | Upgrade |




