Direct
Upgrade
Upgrade
Upgrade
Upgrade

EEV-HA1J100P | |
|---|---|
DigiKey Part Number | PCE3234TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-HA1J100P |
Description | CAP ALUM 10UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1J100P | Panasonic Industry | 14.832 | PCE4228CT-ND | 0,58000 € | Direct |
| EEE-FK1K100P | Panasonic Industry | 0 | PCE3826CT-ND | 0,71000 € | Upgrade |
| EEE-HD1J100P | Panasonic Industry | 2.187 | PCE4981CT-ND | 0,71000 € | Upgrade |
| EEE-TG1J100P | Panasonic Industry | 1.586 | PCE4084CT-ND | 0,85000 € | Upgrade |
| AFK106M80E16T-F | Cornell Dubilier Knowles | 900 | 338-AFK106M80E16T-FCT-ND | 1,49000 € | Upgrade |






