Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar

EEV-HA1H4R7R | |
|---|---|
DigiKey Part Number | PCE3021TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-HA1H4R7R |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 23 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1H4R7AR | Panasonic Industry | 2.266 | PCE4676CT-ND | 0,36000 € | Direct |
| EEE-HA1H4R7R | Panasonic Industry | 1.451 | PCE4223CT-ND | 0,33000 € | Direct |
| EEE-HB1H4R7AR | Panasonic Industry | 980 | PCE4766CT-ND | 0,37000 € | Direct |
| EEE-HB1H4R7R | Panasonic Industry | 3.064 | PCE4147CT-ND | 0,34000 € | Direct |
| EDH475M050S9DAA | KEMET | 0 | EDH475M050S9DAA-ND | 0,06924 € | Upgrade |






