Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

EEV-HA1H330UP | |
|---|---|
DigiKey Part Number | PCE3303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-HA1H330UP |
Description | CAP ALUM 33UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1H330UP | Panasonic Industry | 1.969 | PCE4217CT-ND | 0,54000 € | Direct |
| EEE-HAH330UAP | Panasonic Industry | 0 | PCE4715TR-ND | 0,16683 € | Direct |
| EEE-FK1H330P | Panasonic Industry | 2.944 | PCE3813CT-ND | 0,62000 € | Upgrade |
| EEE-TG1H330UP | Panasonic Industry | 27.338 | PCE4077CT-ND | 0,88000 € | Upgrade |
| AFK336M50E16T-F | Cornell Dubilier Knowles | 0 | AFK336M50E16T-F-ND | 0,56316 € | Upgrade |






