Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar

EEV-HA1C220WR | |
|---|---|
DigiKey Part Number | PCE3293TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-HA1C220WR |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FPC220UAR | Panasonic Industry | 18.091 | PCE4529CT-ND | 0,45000 € | Direct |
| EEE-HA1C220WR | Panasonic Industry | 10.505 | PCE4182CT-ND | 0,31000 € | Direct |
| EEE-HAC220WAR | Panasonic Industry | 3.680 | PCE4696CT-ND | 0,34000 € | Direct |
| EEE-HBC220UAR | Panasonic Industry | 9.538 | PCE4784CT-ND | 0,35000 € | Direct |
| EDH226M016S9BAA | KEMET | 35.322 | 399-EDH226M016S9BAACT-ND | 0,26000 € | Upgrade |








