Direct
Direct
Direct
Upgrade
Upgrade
Similar

EEV-HA0J470WR | |
|---|---|
DigiKey Part Number | PCE3288TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-HA0J470WR |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FPJ470UAR | Panasonic Industry | 3.545 | PCE4512CT-ND | 0,45000 € | Direct |
| EEE-HA0J470WR | Panasonic Industry | 45 | PCE4166CT-ND | 0,31000 € | Direct |
| EEE-HBJ470UAR | Panasonic Industry | 974 | PCE4805CT-ND | 0,35000 € | Direct |
| EDH476M6R3S9BAA | KEMET | 0 | EDH476M6R3S9BAA-ND | 0,04683 € | Upgrade |
| EEV476M6R3S9BAA | KEMET | 0 | EEV476M6R3S9BAA-ND | 0,04922 € | Upgrade |







