EEV-HA0J152P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 367
Unit Price: 0,99000 €
Datasheet

Direct


Panasonic Industry
In Stock: 544
Unit Price: 1,10000 €
Datasheet

Direct


Panasonic Industry
In Stock: 2.950
Unit Price: 0,79000 €
Datasheet

Direct


Panasonic Industry
In Stock: 6.990
Unit Price: 0,87000 €
Datasheet

Direct


Panasonic Industry
In Stock: 458
Unit Price: 1,06000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 214
Unit Price: 1,02000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3
Unit Price: 1,10000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 18.581
Unit Price: 0,95000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 75
Unit Price: 1,36000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 446
Unit Price: 1,45000 €
Datasheet

Direct


Chemi-Con
In Stock: 464
Unit Price: 0,80000 €
Datasheet

Direct


Chemi-Con
In Stock: 495
Unit Price: 1,45000 €
Datasheet

Upgrade


Rubycon
In Stock: 402
Unit Price: 1,36000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 2,04000 €
Datasheet
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-HA0J152P

DigiKey Part Number
PCE3210TR-ND - Tape & Reel (TR)
PCE3210CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EEV-HA0J152P
Description
CAP ALUM 1500UF 20% 6.3V SMD
Customer Reference
Detailed Description
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
480 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes