Direct
Direct
Direct
Upgrade
Similar

EEV-FK1V680XP | |
|---|---|
DigiKey Part Number | PCE3517TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FK1V680XP |
Description | CAP ALUM 68UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1V680XP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 340 mOhms |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V680XP | Panasonic Industry | 5.778 | PCE3844CT-ND | 0,59000 € | Direct |
| EEE-FKV680XAP | Panasonic Industry | 987 | PCE4425CT-ND | 0,65000 € | Direct |
| EEE-FPV680XAP | Panasonic Industry | 6.149 | PCE4553CT-ND | 0,80000 € | Direct |
| EXV686M035S9HAA | KEMET | 0 | EXV686M035S9HAA-ND | 0,09201 € | Upgrade |
| AFK686M35X16T-F | Cornell Dubilier Knowles | 876 | 338-AFK686M35X16T-FCT-ND | 1,24000 € | Similar |





