Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEV-FK1V471V | |
|---|---|
DigiKey Part Number | P124637TR-ND - Tape & Reel (TR) P124637CT-ND - Cut Tape (CT) P124637DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1V471V |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1V471V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.543" (13.80mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,62200 € | 16,22 € |
| 50 | 1,28420 € | 64,21 € |
| 100 | 1,17750 € | 117,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,06870 € | 213,74 € |
| 400 | 0,99630 € | 398,52 € |
| 600 | 0,95977 € | 575,86 € |
| 1.000 | 0,91903 € | 919,03 € |
| 1.400 | 0,89510 € | 1.253,14 € |
| 2.000 | 0,87198 € | 1.743,96 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |



